Finder 46.52.9.110.0000T Relay for Railway 8 A 110 V DC 2 change-overs

MPN
46.52.9.110.0000T
Brand
Finder
EAN-13
2050011616514
Order Code
03-3918
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.78
5+ £11.65
10+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Produced by Finder, this relay has a maximum switching current of 8 A and features 2 change-overs. It is well-suited for a range of industrial applications requiring reliable switching capabilities. Typically used in relay module configurations, it's ideal for controlling circuits in automation systems.
Type Relay
Complete with socket false
Connection Connector
Contact Type 2 hange-overs°C
Degree of protection (IP) N/A
Depth 29mm
Dim (L x W x H) 12.4 x 29 x 32.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 12.4mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up voltage [DC] 110V
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Switching current (max.) 8A
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 29mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot