Finder 7S.34.9.024.4220 Relay module 6A 24V DC 2 NO + 2 NC SIL 2

Image Representative of Range

Finder 7S.34.9.024.4220 Relay module 6A 24V DC 2 NO + 2 NC SIL 2

MPN
7S.34.9.024.4220
Brand
Finder
EAN-13
8012823420639
Order Code
03-4559
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £71.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Finder manufactures the 7S.34.9.024.4220 relay, with a maximum switching current of 6 A, designed with 2 breakers and 2 makers. This industrial relay module is commonly used in applications requiring reliable power switching and control. Ideal for automation systems, it ensures efficient electrical management in various industrial settings.
Type Relay
Connection Connector
Depth 96mm
Dim (L x W x H) 22.5 x 100.3 x 86.2 mm
Evaluation inputs 2-channel
Height 86.2mm
IP Rating IP20
Length 22.5mm
Max. pick-up Voltage 24V DC
Model Expansion device
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 2
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 Level d
Rated control supply voltage DC 16.8 - 30
SIL according to IEC 61508 2
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switching current (max.) 6A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 100.3mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot