Finder 19.91.9.024.4000 Relay 16 A 1 changer DIN Rail mount AgSnO2 contacts

Image Representative of Range

Finder 19.91.9.024.4000 Relay 16 A 1 changer DIN Rail mount AgSnO2 contacts

MPN
19.91.9.024.4000
Brand
Finder
EAN-13
8012823349060
Order Code
03-3485
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Finder's 19.91.9.024.4000 relay can switch a maximum current of 16 A and features a single change-over contact. It is ideal for industrial applications, providing reliable performance in control panels and automation systems. This relay module is robust and suited for diverse environments where dependable switching is critical.
Type Relay
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Contact Type 1 hange-over°C
Dim (L x W x H) 17.5 x 60.8 x 88.8mm
Height 88.8mm
Interface true
IP Rating IP20
Length 17.5mm
Max. pick-up voltage [DC] 24V
Mounting method DIN rail
Number of auxiliary contacts as change-over contact 1
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 0
Number of auxiliary contacts as normally open contact, leading N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie, 400 V N/A
Suitable for manual operation false
Switching current (max.) 16A
Voltage type for actuating DC
Width 60.8mm
With LED indication true

Reviews

Be the first to submit a review

Trustpilot