Finder 7S.12.8.230.5110 Relay 6A 230VAC Rail mount IP20 AgNi contacts

Image Representative of Range

Finder 7S.12.8.230.5110 Relay 6A 230VAC Rail mount IP20 AgNi contacts

MPN
7S.12.8.230.5110
Brand
Finder
EAN-13
8012823374147
Order Code
03-4551
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £59.82
5+ £56.14
10+ £53.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufacturer Finder offers the 7S.12.8.230.5110 relay with a maximum switching current of 6 A. This industrial relay module is typically used for controlling circuits in various automation and industrial applications. The product is available as a single piece.
Type Relay
Connection Connector
Depth 96mm
Dim (L x W x H) 22.5 x 100.3 x 86.2mm
Evaluation inputs 1-channel
Height 86.2mm
IP Rating IP20
Length 22.5mm
Max. pick-up voltage [AC] 230V
Model Expansion device
Number of output , afety related, undelayed, ith contact 1
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 Level d
Rated control supply voltage AC 50 Hz 195 - 264
Rated control supply voltage AC 60 Hz 195 - 264
SIL according to IEC 61508 2
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating AC
Width 100.3mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot