Finder 7S.43.9.024.0211 Relay module 6A 24V DC LED status SIL 2 capable

Image Representative of Range

Finder 7S.43.9.024.0211 Relay module 6A 24V DC LED status SIL 2 capable

MPN
7S.43.9.024.0211
Brand
Finder
EAN-13
8012823421117
Order Code
03-4562
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £79.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 months

The Finder 7S.43.9.024.0211 relay by Finder is designed to handle a maximum switching current of 6 A and features a relay socket combo. It is suitable for industrial applications, providing reliable switching performance for electrical systems requiring robust relay modules.
Type Relay
Connection Connector
Depth 96mm
Dim (L x W x H) 22.5 x 100.3 x 86.2 mm
Evaluation inputs 2-channel
Height 86.2mm
IP Rating IP20
Length 22.5mm
Max. pick-up Voltage 24V DC
Model Expansion device
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 2
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact 1
Performance level according to EN ISO 13849-1 Level e
Rated control supply voltage DC 20.4 - 26.4
SIL according to IEC 61508 3
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switching current (max.) 6A
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 100.3mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot