Finder 46.52.8.230.0020 Relay 8 A 2 change-overs 230 V AC coil

MPN
46.52.8.230.0020
Brand
Finder
EAN-13
2050011604306
Order Code
03-3904
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 46.52.8.230.0020 relay, manufactured by Finder, supports a maximum switching current of 8 A with two change-overs. This industrial relay is ideal for use in switching and control applications requiring reliable performance. It is commonly utilised in automation systems and electrical panels.
Type Relay
Complete with socket false
Connection Connector
Contact Type 2 hange-overs°C
Degree of protection (IP) N/A
Depth 29mm
Dim (L x W x H) 12.4 x 29 x 32.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 12.4mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up voltage [AC] 230V
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching current (max.) 8A
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 29mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot