Finder 7S.16.8.230.5420 Relay module 230V AC 3A LED IP20 SIL2 PL d

MPN
7S.16.8.230.5420
Brand
Finder
EAN-13
8012823420950
Order Code
03-4555
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £94.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 7S.16.8.230.5420 is a 230 V AC relay capable of switching a maximum current of 3 A, typically used in industrial applications. This reliable relay module is suitable for integrating into automation systems where consistent performance is essential. Its robust design is ideal for use in control panels or machinery that require precise control and switching capabilities.
Type Relay
Contact Material AgSnO2/AU
Depth 96mm
Durability 10 · 10^6
Electrical lifespan 100 · 10³
Evaluation inputs Other
Fall Time 10ms
Height 78.8mm
IP Rating IP20
Maximum Switching Load 1500VA
Maximum Temperature 70°C
Min. temperature -40°C
Model Expansion device
Nominal Voltage 230V AC
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 4
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 Level d
Rated control supply voltage AC 50 Hz 195 - 264
Rated control supply voltage AC 60 Hz 195 - 264
Response Time 12ms
SIL according to IEC 61508 2
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switching current (max.) 3A
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating AC
Width 22.5mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot