Finder 7S.23.9.024.0210 Relay module 10 A SIL 2 IP20 LED display

Image Representative of Range

Finder 7S.23.9.024.0210 Relay module 10 A SIL 2 IP20 LED display

MPN
7S.23.9.024.0210
Brand
Finder
EAN-13
8012823418131
Order Code
03-4558
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £35.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 827 in stock

The Finder 7S.23.9.024.0210 relay is an industrial relay module with a maximum switching current of 10 A. This robust component, featuring one breaker and two makers, is ideal for controlling high-power circuits in industrial applications. Suitable for use in relay sockets, it is designed for reliable performance in demanding environments.
Type Relay
Connection Connector
Depth 96mm
Dim (L x W x H) 17.5 x 60.8 x 89.8 mm
Evaluation inputs 2-channel
Height 89.8mm
IP Rating IP20
Length 17.5mm
Max. pick-up Voltage 24V DC
Model Expansion device
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 2
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 Level d
Rated control supply voltage DC 16.8 - 30
SIL according to IEC 61508 2
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switching current (max.) 10A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 60.8mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot