Finder 46.61.9.024.4000T Relay 16 A 24 V DC Railway application Pluggable

MPN
46.61.9.024.4000T
Brand
Finder
EAN-13
2050011614336
Order Code
03-3934
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Finder 46.61.9.024.4000T relay is an industrial component capable of switching a maximum current of 16 A with a single change-over contact. Designed for robust applications, this relay is typically used in automation systems and electrical control panels. Manufactured by Finder, it ensures reliable switching performance for various electrical circuits.
Type Relay
Connection Connector
Contact Type 1 hange-over°C
Dim (L x W x H) 12.4 x 29 x 32.8mm
Height 32.8mm
IP Rating IP40
Length 12.4mm
Max. pick-up voltage [DC] 24V
Switching current (max.) 16A
Width 29mm

Reviews

Be the first to submit a review

Trustpilot