Finder 46.61.9.110.4000T Relay 16A 1 change-over Pluggable 110V DC

MPN
46.61.9.110.4000T
Brand
Finder
EAN-13
2050011614329
Order Code
03-3940
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 46.61.9.110.4000T relay is a robust industrial relay with a maximum switching current of 16 A and features a 1 change-over contact configuration. This relay is well-suited for applications requiring reliable switching capabilities and is typically used in automation, control systems, and machinery. The unit is available in single-piece quantities, making it ideal for both small-scale projects and larger industrial systems.
Type Relay
Connection Connector
Contact Type 1 hange-over°C
Dim (L x W x H) 12.4 x 29 x 32.8mm
Height 32.8mm
IP Rating IP40
Length 12.4mm
Max. pick-up voltage [DC] 110V
Switching current (max.) 16A
Width 29mm

Reviews

Be the first to submit a review

Trustpilot