Finder 46.52.9.110.5000T Relay 8A 110V DC RT II for Railway use

MPN
46.52.9.110.5000T
Brand
Finder
EAN-13
2050011616583
Order Code
03-3920
Country of Origin
Romania
View Full Product Range (22)

Discontinued


The Finder 46.52.9.110.5000T relay is an industrial component with a switching current maximum of 8 A and features two change-over contacts. It is typically used in applications requiring reliable switching operations, such as in automation systems and electrical control panels. Suitable for both residential and commercial installations, it ensures efficient and stable relay performance.
Type Relay
Connection Connector
Contact Type 2 hange-overs°C
Dim (L x W x H) 12.4 x 29 x 32.8mm
Height 32.8mm
IP Rating IP40
Length 12.4mm
Max. pick-up voltage [DC] 110V
Switching current (max.) 8A
Width 29mm

Trustpilot