Finder 46.52.9.024.0020 miniature Relay 8 A 24 V DC 2 change-overs

MPN
46.52.9.024.0020
Brand
Finder
EAN-13
2050011616552
Order Code
03-3913
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Finder 46.52.9.024.0020 relay is an industrial component capable of switching a maximum current of 8 A with 2 change-over contacts. Manufactured by Finder, it features a robust design suitable for demanding electrical applications. Typical uses include automation systems and control panels, where reliable switching is necessary.
Type Relay
Complete with socket false
Connection Connector
Contact Type 2 hange-overs°C
Degree of protection (IP) N/A
Depth 29mm
Dim (L x W x H) 12.4 x 29 x 32.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 12.4mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up voltage [DC] 24V
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching current (max.) 8A
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 29mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot