Finder 7S.34.9.024.4310 Relay 6 A max 3 N/O+1 N/C 24 V DC LED display

Image Representative of Range

Finder 7S.34.9.024.4310 Relay 6 A max 3 N/O+1 N/C 24 V DC LED display

MPN
7S.34.9.024.4310
Brand
Finder
EAN-13
8012823420752
Order Code
03-4560
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £58.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Finder 7S.34.9.024.4310 is an industrial relay with a maximum switching current of 6 A. Manufactured by Finder, this relay is part of a relay socket combo designed for robust reliability in electrical systems. It is typically used in automation and control applications where switching loads up to 6 A is required.
Type Relay
Connection Connector
Depth 96mm
Dim (L x W x H) 22.5 x 100.3 x 86.2 mm
Evaluation inputs 3-channel
Height 86.2mm
IP Rating IP20
Length 22.5mm
Max. pick-up Voltage 24V DC
Model Expansion device
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 3
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Performance level according to EN ISO 13849-1 Level d
Rated control supply voltage DC 16.8 - 30
SIL according to IEC 61508 2
Stop category according to IEC 60204 N/A
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting true
Switching current (max.) 6A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type for actuating DC
Width 100.3mm
With approval according to UL true
With approval for BG BIA false
With approval for TÜV false
With detachable clamps false
With feedback circuit true
With muting function false
With start input false

Reviews

Be the first to submit a review

Trustpilot