Finder 60.12.9.024.5074 Relay 10 A 2 changeover contacts LED display 24V DC

Finder 60.12.9.024.5074 Relay 10 A 2 changeover contacts LED display 24V DC

Order Code:

03-4222

Brand: Finder MPN: 60.12.9.024.5074 EAN-13: 2050011641721

Discontinued


The Finder 60.12.9.024.5074 is a relay with a maximum switching current of 10 A and features two change-overs. This industrial relay is designed for reliable electrical switching and control in various applications. It is commonly used in automation systems and control panels.
Type Relay
Connection Connector
Contact Type 2 change-overs
Dim (L x W x H) 32.5 x 36.4 x 54.2 mm
Height 54.2mm
IP Rating IP20
Length 32.5mm
Max. pick-up voltage 24V DC
Switching current (max.) 10A
Width 36.4mm

Trustpilot