Digitus AK-300102-010-S USB cable USB 2.0 USB-A to USB-B 1m Black |
16-1411
|
|
Despatched within 4 working days - 356 in stock
|
10+ £0.874
Price per unit Ex VAT
|
1.00m |
USB 2.0 A male |
USB B |
28 |
USB 2.0 |
|
|
straight |
Copper |
|
1 |
1 |
483 mm (19") |
480 MBit/s |
USB 2.0 connector A |
|
|
USB 2.0 connector B |
Black |
USB |
Digitus AK-300105-010-S USB cable USB 2.0 USB-A to USB-B 1m Black Round |
16-1412
|
|
Despatched within 4 working days - 70 in stock
|
5+ £1.27
Price per unit Ex VAT
|
1.00m |
USB 2.0 A male |
USB B |
28 |
USB 2.0 |
|
|
straight |
Copper |
2.5 W @ 5 V / 0.5 A |
|
|
483 mm (19") |
480 MBit/s |
|
Braid shielding/shielding film |
Bidirectional (A↔B) |
|
Black |
USB |
Digitus AK-300115-018-S USB cable Black Round 1.80 m triple shielding |
16-1413
|
|
Available to back orderBack order, lead time 14 days
|
2+ £2.90
Price per unit Ex VAT
|
1.80m |
USB 3.0 |
|
28 |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
USB 3.2 1st Gen (USB 3.0) |
straight |
Copper |
|
1 |
1 |
|
5 GBit/s |
USB 3.2 1st Gen connector A (USB 3.0) |
|
|
USB 3.2 1st Gen connector B (USB 3.0) |
Black |
USB |
Digitus AK-300130-010-S USB 2.0 Cable Black 1.00m USB-A to USB-Mini-B |
16-1414
|
|
Despatched within 4 working days - 352 in stock
|
10+ £1.08
Price per unit Ex VAT
|
1.00m |
USB 2.0 A male |
USB Mini-B |
28 |
USB 2.0 |
|
|
straight |
Copper |
|
1 |
1 |
483 mm (19") |
480 MBit/s |
USB 2.0 connector A |
|
|
USB 2.0 connector Mini B |
Black |
USB |
Digitus AK-300136-010-S USB cable USB 3.2 Gen1 USB-A to USB-C Black 1.00m |
16-1418
|
|
Despatched within 4 working days - 41 in stock
|
1+ £4.04
Price per unit Ex VAT
|
1.00m |
USB 3.2 A |
USB C male |
28 |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
USB 3.2 1st Gen (USB 3.0) |
straight |
Copper |
|
1 |
1 |
483 mm (19") |
5 GBit/s |
USB 3.2 1st Gen connector A (USB 3.0) |
|
|
USB 3.2 1st Gen connector C (USB 3.0) |
Black |
USB |
Digitus AK-300138-018-S USB cable black 1.80m USB-C® duplex connector round |
16-1428
|
|
Despatched within 4 working days - 22 in stock
|
1+ £4.33
Price per unit Ex VAT
|
1.80m |
USB-C |
USB C male |
28 |
USB 2.0 |
|
|
straight |
Copper |
|
1 |
1 |
483 mm (19") |
480 MBit/s |
USB 2.0 connector C |
|
|
USB 2.0 connector C |
Black |
USB |
Digitus AK-300138-030-S USB cable USB 2.0 USB-C plug to plug 3m Black Shielded |
16-1429
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.83
Price per unit Ex VAT
|
3.00m |
USB 2.0 C |
USB C male |
24/28 |
USB 2.0 |
|
|
|
Copper |
15 W @ 5 V / 3 A |
1 |
1 |
|
5 GBit/s |
USB-C® plug |
Braid shielding/shielding film |
|
USB-C® plug |
Black |
USB |
Digitus AK-300139-010-S USB cable USB 3.2 Gen 1 USB-C to USB-C 1m Black shield |
16-1430
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.86
Price per unit Ex VAT
|
1.00m |
USB 3.2 C |
USB C male |
30 |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
double shielding |
USB 3.2 1st Gen (USB 3.0) |
pivoted |
Copper |
|
1 |
1 |
483 mm (19") |
10 GBit/s |
USB 3.2 2nd Gen connector C (USB 3.1) |
Full shielding |
|
USB 3.2 2nd Gen connector C (USB 3.1) |
Black |
USB |
Digitus AK-300146-010-S USB cable USB 3.2 1st Gen USB-C USB-A 1m Black |
16-1431
|
|
Available to back orderBack order, lead time 14 days
|
1+ £4.66
Price per unit Ex VAT
|
1.00m |
USB 3.2 C |
USB-A male |
24/28 |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
double shielding |
USB 3.2 1st Gen (USB 3.0) |
pivoted |
Copper |
|
1 |
1 |
|
10 GBit/s |
USB 3.2 2nd Gen connector C (USB 3.1) |
Full shielding |
|
USB 3.2 2nd Gen connector A (USB 3.1) |
Black |
USB |
Digitus AK-300154-018-S USB cable USB 2.0 USB-C® to USB-A 1.80 m Black |
16-1433
|
|
Despatched within 4 working days - 138 in stock
|
2+ £3.19
Price per unit Ex VAT
|
1.80m |
USB 2.0 A male |
USB-A male |
|
USB 2.0 |
Shielded |
|
|
Copper |
15 W @ 5 V / 3 A |
1 |
1 |
|
480 MBit/s |
USB-C® plug |
Braid shielding/shielding film |
|
USB 2.0 connector A |
Black |
USB |
Digitus AK-300210-007-S USB cable USB 3.2 USB-C plug socket 0.70 m Black |
16-1435
|
|
Despatched within 4 working days - 34 in stock
|
1+ £5.72
Price per unit Ex VAT
|
0.70m |
USB 3.2 C |
USB C female |
|
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
Duplex use connector |
USB 3.2 2nd Gen (USB 3.1 2nd Gen) |
straight |
Copper |
100 W @ 20 V / 5.0 A |
1 |
1 |
|
10 GBit/s |
USB-C® plug |
Braid shielding/shielding film |
|
USB-C® socket |
Black |
USB |
Digitus AK-300210-020-S USB 2.0 cable USB-C plug-socket Black 2.00 m |
16-1437
|
|
|
1+ £4.93
Price per unit Ex VAT
|
2.00m |
USB-C |
USB C female |
24/28 |
USB 2.0 |
|
|
|
Copper |
15 W @ 5 V / 3 A |
1 |
1 |
|
480 MBit/s |
USB 2.0 connector C |
Braid shielding/shielding film |
|
USB-C® socket |
Black |
USB |
Digitus DA-73104 USB cable USB 3.2 Gen 1 USB-A to USB-A 5m Black |
16-1616
|
|
Despatched within 4 working days - 39 in stock
|
1+ £16.96
Price per unit Ex VAT
|
5.00m |
USB 3.2 A |
USB A |
28/24 |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
USB 3.2 1st Gen (USB 3.0) |
straight |
Copper |
|
1 |
1 |
|
5 GBit/s |
USB 3.2 1st Gen connector A (USB 3.0) |
|
|
USB 3.2 1st Gen port A (USB 3.0) |
Black |
USB |
Digitus DA-73105 USB cable USB 3.2 Gen1 USB-A plug to socket 10m Black Shielded |
16-1617
|
|
Available to back orderPlease contact us for lead time
|
1+ £38.32
Price per unit Ex VAT
|
10.00m |
USB 3.2 A |
USB A |
|
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
USB 3.2 1st Gen (USB 3.0) |
straight |
|
|
1 |
1 |
|
5 GBit/s |
USB 3.2 1st Gen connector A (USB 3.0) |
|
|
USB 3.2 1st Gen port A (USB 3.0) |
Black |
USB |
Digitus DA-73106 USB cable black 15m USB 3.2 Gen 1 USB-A plug to socket |
16-1618
|
|
Despatched within 4 working days - 9 in stock
|
1+ £50.60
Price per unit Ex VAT
|
15.00m |
USB 3.2 A |
USB A |
|
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
USB 3.2 1st Gen (USB 3.0) |
straight |
|
|
1 |
1 |
|
5 GBit/s |
USB 3.2 1st Gen connector A (USB 3.0) |
|
|
USB 3.2 1st Gen port A (USB 3.0) |
Black |
USB |
Digitus DA-73107 USB cable USB 3.2 Gen 1 A-A Black 20m Double Shielded |
16-1619
|
|
Despatched within 4 working days - 5 in stock
|
1+ £67.13
Price per unit Ex VAT
|
20.00m |
USB 3.2 A |
USB A |
|
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
USB 3.2 1st Gen (USB 3.0) |
straight |
|
|
1 |
1 |
|
5 GBit/s |
USB 3.2 1st Gen connector A (USB 3.0) |
|
|
USB 3.2 1st Gen port A (USB 3.0) |
Black |
USB |
Digitus DB-300115-018-S USB 3.2 cable USB-A to USB-B black 1.80m triple shield |
16-1653
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.35
Price per unit Ex VAT
|
1.80m |
USB 3.2 A |
USB B |
28 |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
|
USB 3.2 1st Gen (USB 3.0) |
straight |
Copper |
|
1 |
1 |
|
5 GBit/s |
USB 3.2 1st Gen connector A (USB 3.0) |
|
|
USB 3.2 1st Gen connector B (USB 3.0) |
Black |
USB |
Digitus DB-300127-018-S USB cable USB 2.0 USB-A to Micro-B 1.80m Black Round |
16-1654
|
|
Despatched within 4 working days - 25 in stock
|
2+ £2.53
Price per unit Ex VAT
|
1.80m |
USB 2.0 A |
Micro-B male |
28 |
USB 2.0 |
|
|
straight |
Copper |
|
1 |
1 |
|
480 MBit/s |
USB 2.0 connector A |
|
|
USB 2.0 connector Micro B |
Black |
USB |
Digitus DB-300130-010-S USB cable USB 2.0 USB-A/USB-Mini-B 1m Black Round |
16-1655
|
|
Despatched within 4 working days - 15 in stock
|
2+ £2.14
Price per unit Ex VAT
|
1.00m |
USB 2.0 A |
USB Mini-B |
28 |
USB 2.0 |
|
|
straight |
Copper |
|
1 |
1 |
|
480 MBit/s |
USB 2.0 connector A |
|
|
USB 2.0 connector Mini B |
Black |
USB |
Digitus DB-300130-018-S USB Cable Black 1.80 m USB-A plug to USB-Mini-B plug |
16-1656
|
|
Available to back orderBack order, lead time 14 days
|
2+ £2.72
Price per unit Ex VAT
|
1.80m |
USB A |
USB Mini-B |
28 |
USB 2.0 |
|
|
straight |
Copper |
|
1 |
1 |
|
480 MBit/s |
USB 2.0 connector A |
|
|
USB 2.0 connector Mini B |
Black |
USB |