Digitus DB-300127-018-S USB cable USB 2.0 USB-A to Micro-B 1.80m Black Round

MPN
DB-300127-018-S
Brand
Digitus
EAN-13
4016032383680
Order Code
16-1654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Digitus DB-300127-018-S is a robust USB cable assembly designed to facilitate reliable data transfer and charging applications. This cable features a USB 2.0 Type A plug on one end and a USB Micro-B plug on the other, offering a length of 1.80 metres for flexible connectivity. Its construction includes double shielding, which enhances signal integrity and reduces electromagnetic interference, making it suitable for environments where data precision is paramount. The round black cable is ideal for connecting smartphones, tablets, external hard drives, and other devices with Micro-B interfaces to host systems, like computers or hubs, equipped with USB-A ports. This product is well-suited for use in both consumer electronics and embedded systems that require stable and efficient data transmission.
Cable Length 1.80m
Connector 1 USB 2.0 A
Connector 2 Micro-B male
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector Micro B

Reviews

Be the first to submit a review

Trustpilot