Digitus AK-300138-018-S USB cable black 1.80m USB-C® duplex connector round

MPN
AK-300138-018-S
Brand
Digitus
EAN-13
4016032368946
Order Code
16-1428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Digitus AK-300138-018-S is a robust USB cable featuring a USB-C® duplex connector in a black, 1.80-metre round configuration. This high-quality assembly supports USB 2.0 data transfer speeds and ensures reliable performance with its double shielding, which reduces electromagnetic interference, making it suitable for a broad range of electronic devices. The product's duplex connection capability allows simultaneous data and power transmission, ideal for use in engineering applications such as connecting laptops, tablets, and charging peripherals where stability and precision are required. Its durable construction and compatibility with a wide range of USB-C® enabled devices make it a dependable choice for professionals in need of efficient and secure data connectivity solutions.
Cable Length 1.80m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector C
Type B USB 2.0 connector C

Reviews

Be the first to submit a review

Trustpilot