Digitus DB-300115-018-S USB 3.2 cable USB-A to USB-B black 1.80m triple shield

MPN
DB-300115-018-S
Brand
Digitus
EAN-13
4016032383703
Order Code
16-1653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Digitus DB-300115-018-S offers a versatile and robust USB 3.2 cable solution designed for reliable data and power transmission. This cable assembly features a USB-A plug to a USB-B plug configuration, accommodating a broad range of connections with devices requiring these interfaces. With a length of 1.80 metres, the black cable provides ample reach for various setups, whether for desktop or industrial applications. Engineered for superior performance, the cable is triple shielded to minimise electromagnetic interference, ensuring optimal signal integrity. This high-speed cable is compliant with USB 3.2 1st Gen specifications, supporting up to 5 Gbps data transfer rates, making it suitable for connecting printers, external hard drives, and other peripherals requiring sustained data throughput.
Cable Length 1.80m
Connector 1 USB 3.2 A
Connector 2 USB B
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector B (USB 3.0)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot