Digitus DA-73105 USB cable USB 3.2 Gen1 USB-A plug to socket 10m Black Shielded

MPN
DA-73105
Brand
Digitus
EAN-13
4016032457480
Order Code
16-1617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £38.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Digitus DA-73105 is a high-performance USB cable assembly featuring USB 3.2 Gen1 technology, providing reliable connectivity between USB-A plug and socket interfaces. This cable extends up to 10 metres in length, supporting robust data transfer speeds suitable for a variety of engineering applications, including signal transmission for computer peripherals and data extension in industrial environments. The cable is designed with double shielding, ensuring protection against electromagnetic interference, which is critical in maintaining signal integrity over extended distances. The black sheathed exterior offers durability and a professional appearance, making it a dependable choice for systems requiring stable and extended USB connections.
Cable Length 10.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot