Digitus AK-300210-007-S USB cable USB 3.2 USB-C plug socket 0.70 m Black

MPN
AK-300210-007-S
Brand
Digitus
EAN-13
4016032451129
Order Code
16-1435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Digitus AK-300210-007-S is a high-performance USB cable designed for seamless data transfer and connectivity, characterised by its USB 3.2 first generation compatibility. The unit features a USB-C plug and socket configuration, providing robust and versatile connection solutions suitable for a wide range of modern electronic devices. With its 0.70 metre length, this cable offers an optimal span for desktop and portable device interconnections where short-range communication is vital. Its black, durable exterior ensures longevity and resistance to wear, making it ideal for professional and personal settings requiring reliable, high-speed data transmission. Engineers often utilise this cable within data centres, digital workstations, and various consumer electronics requiring duplex connection capabilities.
Cable Length 0.70m
Connector 1 USB 3.2 C
Connector 2 USB C female
Colour Black
Type USB
Cable Design Round
Cable features Duplex use connector
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB-C® socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot