Digitus AK-300102-010-S USB cable USB 2.0 USB-A to USB-B 1m Black

MPN
AK-300102-010-S
Brand
Digitus
EAN-13
4016032284819
Order Code
16-1411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

Digitus AK-300102-010-S is a high-quality USB cable assembly designed to provide reliable connectivity between devices with USB 2.0 interfaces. This cable features a USB-A male plug on one end and a USB-B male plug on the other, ensuring compatibility with numerous peripheral devices such as printers and external hard drives. At one metre in length, the cable offers sufficient reach for most desktop and workstation configurations while maintaining minimal signal attenuation. Encased in a black, durable outer jacket, this USB cable is well-suited for both residential and professional settings, facilitating data transfer rates of up to 480 Mbps as per USB 2.0 standards. Its robust construction and precise engineering make it ideal for engineers and IT professionals seeking dependable data transmission in complex technical environments.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 USB B
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot