Digitus AK-300146-010-S USB cable USB 3.2 1st Gen USB-C USB-A 1m Black

MPN
AK-300146-010-S
Brand
Digitus
EAN-13
4016032438298
Order Code
16-1431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Digitus AK-300146-010-S is a high-performance USB cable designed to meet the demands of modern data transmission requirements. This cable supports USB 3.2 1st Generation technology, offering improved data transfer rates up to 5 Gbps, which is suitable for a variety of applications such as data syncing, charging, and connecting peripherals with enhanced speed and reliability. Featuring a USB-C plug and a USB-A plug, this 1 metre black cable is constructed with double shielding to reduce electromagnetic interference, ensuring signal integrity even in complex electronic environments. Engineers commonly use this cable in settings where rapid data transfer and robust connections are crucial, such as in digital design workstations, high-speed data storage solutions, and interfacing with USB peripherals that require stable connections. Its durable construction and compliance with USB standards make it a reliable component for diverse engineering tasks.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB-A male
Colour Black
Type USB
AWG 24/28
Cable Design Round
Cable features double shielding
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version pivoted
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Full shielding
Transfer Rate (max.) 10 GBit/s
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Type B USB 3.2 2nd Gen connector A (USB 3.1)

Reviews

Be the first to submit a review

Trustpilot