Digitus AK-300130-010-S USB 2.0 Cable Black 1.00m USB-A to USB-Mini-B

Image Representative of Range

Digitus AK-300130-010-S USB 2.0 Cable Black 1.00m USB-A to USB-Mini-B

MPN
AK-300130-010-S
Brand
Digitus
EAN-13
4016032336709
Order Code
16-1414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

Digitus AK-300130-010-S is a USB 2.0 cable characterised by its robust design and efficient connectivity. This cable features a USB-A plug and a USB-Mini-B plug, with a length of 1.00 metre, catering to numerous device interfacing requirements. Its black, round construction includes double shielding, ensuring enhanced protection against electromagnetic interference and signal degradation—a crucial aspect for maintaining data integrity in environments with high electronic noise. Typically utilised in applications ranging from digital camera connectivity to portable media devices, this cable serves as a reliable link for data transfer in engineering setups requiring compact and efficient means of communication between devices. Designed for engineers seeking dependable USB cable assemblies, the Digitus AK-300130-010-S ensures compatibility with USB 2.0 standard devices while maintaining performance and durability.
Cable Length 1.00m
Connector 1 USB 2.0 A male
Connector 2 USB Mini-B
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector Mini B

Reviews

Be the first to submit a review

Trustpilot