Digitus DA-73104 USB cable USB 3.2 Gen 1 USB-A to USB-A 5m Black

MPN
DA-73104
Brand
Digitus
EAN-13
4016032326229
Order Code
16-1616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Digitus DA-73104 is a high-performance USB cable designed for dependable data transfer and connectivity needs. This cable supports USB 3.2 Gen 1 (also known as USB 3.0 or USB 3.1 1st Gen) standards, ensuring fast data transfer rates of up to 5 Gbps. It features USB-A plugs on both ends, making it ideal for connecting a wide range of devices, such as computers, storage devices, and peripherals that use this common interface. With a length of 5 metres, the cable provides flexibility and convenience in setups requiring extended reach, while its robust black construction ensures durability in various environments. Typically used in data centres, IT installations, and professional office settings, the Digitus DA-73104 cable serves critical roles where reliable high-speed data transmission and device compatibility are essential.
Cable Length 5.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB
AWG 28/24
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot