Digitus AK-300210-020-S USB 2.0 cable USB-C plug-socket Black 2.00 m

MPN
AK-300210-020-S
Brand
Digitus
EAN-13
4016032455318
Order Code
16-1437
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Digitus AK-300210-020-S is a USB 2.0 cable designed with a USB-C plug and USB-C socket, available in a black finish with a length of 2.00 metres. This cable assembly is constructed with both metal foil and braided shielding, providing robust protection against electromagnetic interference, which is critical in maintaining signal integrity in data transmission. The flexible design ensures ease of use in environments where cable routing might be challenging, making it well-suited for applications in data centres, computer peripherals, and other digital devices requiring reliable connectivity and data transfer. The USB-C connectors comply with modern technological standards, allowing for efficient power delivery and data exchange, essential for engineering systems requiring dependable USB interfaces.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C female
Colour Black
Type USB
AWG 24/28
Cable Design Round
Cable Type USB 2.0
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector C
Type B USB-C® socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot