Digitus DB-300130-018-S USB Cable Black 1.80 m USB-A plug to USB-Mini-B plug

MPN
DB-300130-018-S
Brand
Digitus
EAN-13
4016032383666
Order Code
16-1656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Digitus DB-300130-018-S is a USB cable assembly measuring 1.80 metres in length and finished in black. This cable features a USB-A plug at one end and a USB-Mini-B plug at the other, making it suitable for connecting devices such as digital cameras, smartphones, and other electronics that utilise a USB-Mini-B port for data transfer or charging. The cable is designed with a round shape and is equipped with double shielding, which enhances signal integrity and reduces electromagnetic interference, ensuring reliable performance in data transmission. Ideal for both consumer electronics and professional equipment in need of secure and stable connections, the cable supports USB 2.0 standards, providing dependable conductivity and robustness.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB Mini-B
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector Mini B

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot