Digitus AK-300139-010-S USB cable USB 3.2 Gen 1 USB-C to USB-C 1m Black shield

MPN
AK-300139-010-S
Brand
Digitus
EAN-13
4016032426011
Order Code
16-1430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Digitus AK-300139-010-S is a high-quality USB cable featuring USB 3.2 Gen 1 technology, providing reliable data transfer speeds of up to 5 Gbps. Designed with USB-C to USB-C connectors, this cable is compatible with a wide range of devices and is ideally suited for connecting peripherals or facilitating fast charging. At a length of 1 metre, the cable offers ample reach while maintaining optimal signal integrity, thanks to its robust double shielding that minimises electromagnetic interference. The AK-300139-010-S is particularly useful in engineering applications that require efficient data communication and energy transfer between devices, such as linking external storage devices, monitors, or other USB-C equipped hardware. Its black finish ensures a professional appearance, complementing sophisticated technological setups.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB
AWG 30
Cable Design Round
Cable features double shielding
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version pivoted
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Rack size 483 mm (19")
Shielding Full shielding
Transfer Rate (max.) 10 GBit/s
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Type B USB 3.2 2nd Gen connector C (USB 3.1)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot