Digitus DB-300130-010-S USB cable USB 2.0 USB-A/USB-Mini-B 1m Black Round

MPN
DB-300130-010-S
Brand
Digitus
EAN-13
4016032323235
Order Code
16-1655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Digitus DB-300130-010-S provides a reliable USB cable assembly designed to the USB 2.0 specification, featuring a USB-A plug on one end and a USB-Mini-B plug on the other. This versatile cable extends to a length of 1 metre and is presented in a black, round profile. Engineered with double shielding, it ensures reduced electromagnetic interference, making it a suitable choice for applications requiring stable data transmission and secure connections, such as connecting cameras, external hard drives, or other devices featuring a USB-Mini-B port. Ideal for professional and industrial environments, this cable offers both durability and performance, meeting the rigorous demands of electronic interfacing.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 connector Mini B

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot