Digitus DA-73107 USB cable USB 3.2 Gen 1 A-A Black 20m Double Shielded

MPN
DA-73107
Brand
Digitus
EAN-13
4016032457503
Order Code
16-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £67.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Digitus DA-73107 is a high-quality USB 3.2 Gen 1 A-A cable that extends the convenience of data transfer with an impressive length of 20 metres. Designed as a part of USB cable assemblies, this cable features a USB 3.2 1st Gen interface, commonly recognised as USB 3.0 or USB 3.1 1st Gen, offering a USB-A plug connected to a USB-A socket. The cable is finished in black and constructed with double shielding, ensuring robust protection against external electromagnetic interference, which enhances signal integrity over extended distances. Such attributes make it ideal for engineering applications where connectivity between USB-A interfaces over longer reaches is necessary, such as in industrial settings, data centres, or large-scale computing environments. This cable provides reliable performance, catering to high-speed data transmission needs while maintaining compliance with USB 3.2 standards.
Cable Length 20.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot