Digitus AK-300136-010-S USB cable USB 3.2 Gen1 USB-A to USB-C Black 1.00m

MPN
AK-300136-010-S
Brand
Digitus
EAN-13
4016032368731
Order Code
16-1418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Digitus AK-300136-010-S is a USB cable assembly designed for efficient connectivity and high-speed data transfer, utilising the USB 3.2 Gen1 standard. This model features a USB-A plug to a USB-C plug configuration, providing versatility and compatibility with a wide range of devices. The cable is 1.00 metre in length, clad in a black, round jacket, and equipped with double shielding to minimise electromagnetic interference, ensuring reliable signal integrity. Its duplex use connectors are particularly beneficial in engineering applications such as data acquisition systems, high-speed peripheral connections, and communication with USB-C enabled devices. The Digitus USB cable is well-suited for environments requiring robust and stable data transmission.
Cable Length 1.00m
Connector 1 USB 3.2 A
Connector 2 USB C male
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector C (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot