Digitus DA-73106 USB cable black 15m USB 3.2 Gen 1 USB-A plug to socket

MPN
DA-73106
Brand
Digitus
EAN-13
4016032457497
Order Code
16-1618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £50.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Digitus DA-73106 is a high-quality USB cable designed to extend connectivity with ease and reliability. The cable measures 15 metres in length and features a USB 3.2 Gen 1 configuration, supporting data transfer rates up to 5 Gbps. It includes a USB-A plug at one end and a USB-A socket at the other, both with durable connectors for robust and consistent performance. Designed for various engineering applications, this cable is suitable for environments requiring long-distance data transmission, such as linking devices across a room or connecting peripherals requiring higher bandwidth. The cable is black and features double shielding to reduce electromagnetic interference, ensuring a stable and high-quality signal in professional settings.
Cable Length 15.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Black
Type USB
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot