Digitus AK-300154-018-S USB cable USB 2.0 USB-C® to USB-A 1.80 m Black

MPN
AK-300154-018-S
Brand
Digitus
EAN-13
4016032455240
Order Code
16-1433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Digitus AK-300154-018-S is a USB cable assembly that features a USB 2.0 interface, connecting a USB-C® plug to a USB-A plug over a length of 1.80 metres. The cable is black and shielded, ensuring optimal data transmission integrity and signal stability, which is vital for reducing electromagnetic interference during operation. This specific type of cable is engineered to facilitate a wide range of applications, such as connecting modern USB-C® devices, including smartphones and tablets, to older computers and peripherals equipped with USB-A ports. Its robust design and reliable performance make it suitable for both consumer electronics and industrial engineering settings where USB-C® to USB-A connectivity is required.
Cable Length 1.80m
Connector 1 USB 2.0 A male
Connector 2 USB-A male
Colour Black
Type USB
Cable Design Round
Cable features Shielded
Cable Type USB 2.0
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 480 MBit/s
Type A USB-C® plug
Type B USB 2.0 connector A

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot