Digitus AK-300115-018-S USB cable Black Round 1.80 m triple shielding

MPN
AK-300115-018-S
Brand
Digitus
EAN-13
4016032283256
Order Code
16-1413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Digitus AK-300115-018-S USB cable is distinguished by its robust design and functional attributes. This USB cable assembly is characterised by a length of 1.80 metres and a black, round form factor, providing versatility for various technical setups. Engineered to support USB 3.2 1st Gen (also known as USB 3.0 or USB 3.1 1st Gen) standards, it features a USB-A plug to USB-B plug configuration, catering to both data-intensive and rapid-transfer applications. The triple shielding further enhances its durability and electromagnetic interference protection, making it optimal for use in environments requiring reliable data transmission such as precision engineering labs, professional audio setups, and advanced computing systems. The combination of its substantial shielding and modern data transfer capabilities ensures superior connectivity suited for professional and industrial use.
Cable Length 1.80m
Connector 1 USB 3.0
Colour Black
Type USB
AWG 28
Cable Design Round
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B USB 3.2 1st Gen connector B (USB 3.0)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot