Digitus AK-300138-030-S USB cable USB 2.0 USB-C plug to plug 3m Black Shielded

MPN
AK-300138-030-S
Brand
Digitus
EAN-13
4016032455998
Order Code
16-1429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Digitus AK-300138-030-S is a USB 2.0 cable assembly featuring USB-C plugs on both ends, designed for reliable data transfer and power delivery over a length of 3 metres. The cable is shielded effectively with both metal foil and braided shielding, providing double shielding that reduces electromagnetic interference and ensures signal integrity in applications where electronic noise is a concern. With its robust and flexible construction, this black USB cable is ideal for use in connecting devices such as laptops, smartphones, and tablets, particularly in environments where durability and data integrity are critical. Its length and shielded design make it suitable for scenarios that require extended reach without compromising performance, such as in workplaces, laboratories, and home offices.
Cable Length 3.00m
Connector 1 USB 2.0 C
Connector 2 USB C male
Colour Black
Type USB
AWG 24/28
Cable Design Round
Cable Type USB 2.0
Core Material Copper
Max. power 15 W @ 5 V / 3 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Shielding Braid shielding/shielding film
Transfer Rate (max.) 5 GBit/s
Type A USB-C® plug
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot