Digitus DN-19 04U-PB-B IT wall cabinet black 500x145x475mm 19" 3U |
16-1966
|
|
|
1+ £142.08
Price per unit Ex VAT
|
145mm |
475mm |
|
Black (RAL 9005) |
IP20 |
475mm |
(W x H x D) 500 x 145 x 475 mm |
Steel Plate |
3U |
|
145mm |
8.5kg |
19" wall cabinet |
500mm |
No |
19" wall cabinet |
Digitus DN-19 07U-6/6-EC-SW 19 inch wall cabinet black 600x416x600 mm 7U matt |
16-1967
|
|
|
1+ £104.49
Price per unit Ex VAT
|
416mm |
600mm |
600mm |
Black, Black (matt), Black (RAL 9005) |
|
600mm |
(W x H x D) 600 x 416 x 600 mm |
Steel |
7U |
|
|
17700g |
|
|
|
19" wall cabinet |
Digitus DN-19 07U-6/6-I-OD 19" wall cabinet Grey-white RAL 7035 600x490x600mm |
16-1968
|
|
|
1+ £382.58
Price per unit Ex VAT
|
490mm |
600mm |
600mm |
Grey-white (RAL 7035) |
|
600mm |
(W x H x D) 600 x 490 x 600 mm |
Steel |
7U |
|
|
37kg |
|
|
|
19" wall cabinet |
Digitus DN-19 07-U-EC-SW 19" wall cabinet Black 600x416x450mm 7U RAL 9005 |
16-1969
|
|
Back order - 20 availableBack-order availability date - 04/12/2026
|
1+ £87.80
Price per unit Ex VAT
|
416mm |
600mm |
600mm |
Black (RAL 9005) |
|
450mm |
(W x H x D) 600 x 416 x 450 mm |
Steel |
7U |
|
|
13800g |
|
|
|
19" wall cabinet |
Digitus DN-19 07-U-S-SW 19" wall cabinet Black RAL 9005 540x370x400mm 7U |
16-1970
|
|
Back order - 8 availableBack-order availability date - 04/12/2026
|
1+ £63.28
Price per unit Ex VAT
|
370mm |
540mm |
540mm |
Black (RAL 9005) |
|
400mm |
(W x H x D) 540 x 370 x 400 mm |
|
7U |
|
|
13800g |
|
|
|
19" wall cabinet |
Digitus DN-19 09U-6/6-EC-SW Wall Cabinet 19" Black 600x505x600mm 9U |
16-1971
|
|
|
1+ £119.62
Price per unit Ex VAT
|
505mm |
600mm |
600mm |
Black, Black (matt), Black (RAL 9005) |
|
600mm |
(W x H x D) 600 x 505 x 600 mm |
Steel |
9U |
|
|
19900g |
|
|
|
19" wall cabinet |
Digitus DN-19 09-U-EC-SW 19 inch wall cabinet 9U Black 600x474x450 mm |
16-1972
|
|
Back order - 10 availableBack-order availability date - 04/12/2026
|
1+ £147.42
Price per unit Ex VAT
|
474mm |
600mm |
600mm |
Black (RAL 9005) |
|
450mm |
(W x H x D) 600 x 474 x 450 mm |
Steel |
9U |
|
|
16000g |
|
|
|
19" wall cabinet |
Digitus DN-19 09-U-S-SW 19 inch wall cabinet black 540 x 460 x 400 mm 9U |
16-1973
|
|
|
1+ £79.40
Price per unit Ex VAT
|
460mm |
540mm |
540mm |
Black (RAL 9005) |
|
400mm |
(W x H x D) 540 x 460 x 400 mm |
|
9U |
|
|
16000g |
|
|
|
19" wall cabinet |
Digitus DN-19 12U-6/6-EC 19" wall cabinet 600x638.4x600mm 12U Grey-white |
16-1974
|
|
|
1+ £132.09
Price per unit Ex VAT
|
638.4mm |
600mm |
600mm |
Grey-white (RAL 7035) |
|
600mm |
(W x H x D) 600 x 638.4 x 600 mm |
Steel |
12U |
|
|
23.5kg |
|
|
|
19" wall cabinet |
Digitus DN-19 12U-6/6-EC-SW 19" wall cabinet black 600x638x600mm 12U RAL 9005 |
16-1975
|
|
Back order - 11 availableBack-order availability date - 04/12/2026
|
1+ £140.10
Price per unit Ex VAT
|
638mm |
600mm |
600mm |
Black, Black (matt), Black (RAL 9005) |
|
600mm |
(W x H x D) 600 x 638 x 600 mm |
Steel |
12U |
|
|
23500g |
|
|
|
19" wall cabinet |
Digitus DN-19 12-U-EC-SW 19 inch wall cabinet black RAL 9005 600x638x450mm 12U |
16-1976
|
|
Back order - 28 availableBack-order availability date - 04/12/2026
|
1+ £107.84
Price per unit Ex VAT
|
638mm |
600mm |
600mm |
Black (RAL 9005) |
|
450mm |
(W x H x D) 600 x 638 x 450 mm |
Steel |
12U |
|
|
18300g |
|
|
|
19" wall cabinet |
Digitus DN-19 12-U-S-SW wall cabinet 19in black 540x595x400mm 12U |
16-1977
|
|
|
1+ £89.19
Price per unit Ex VAT
|
595mm |
540mm |
540mm |
Black (RAL 9005) |
|
400mm |
(W x H x D) 540 x 595 x 400 mm |
|
12U |
|
|
18600g |
|
|
|
19" wall cabinet |
Digitus DN-19 16U-6/6-EC wall cabinet 600x816x600mm 16U Grey-white RAL 7035 |
16-1978
|
|
|
1+ £148.58
Price per unit Ex VAT
|
816mm |
600mm |
600mm |
Grey-white (RAL 7035) |
|
600mm |
(W x H x D) 600 x 816 x 600 mm |
Steel |
16U |
|
|
28.4kg |
|
|
|
19" wall cabinet |
Digitus DN-19 16U-6/6-EC-SW Wall Cabinet 19" Blk Matt RAL9005 600x816x600mm |
16-1979
|
|
Despatched same day - 1 in stockBack-order availability date - 04/12/2026
|
1+ £149.47
Price per unit Ex VAT
|
816mm |
600mm |
600mm |
Black, Black (matt), Black (RAL 9005) |
|
600mm |
(W x H x D) 600 x 816 x 600 mm |
Steel |
16U |
|
|
28400g |
|
|
|
19" wall cabinet |
Digitus DN-19 16U-6/6-SW wall cabinet Black 19" 600x820x600mm 16U |
16-1980
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £249.67
Price per unit Ex VAT
|
820mm |
600mm |
600mm |
Black, Black (RAL 9005) |
|
600mm |
(W x H x D) 600 x 820 x 600 mm |
Steel |
16U |
|
|
37000g |
|
|
|
19" wall cabinet |
Digitus DN-19 16-U-EC-SW 19 inch wall cabinet Black 16U 600x816x450mm |
16-1981
|
|
|
1+ £146.21
Price per unit Ex VAT
|
816mm |
600mm |
600mm |
Black (RAL 9005) |
|
450mm |
(W x H x D) 600 x 816 x 450 mm |
Steel |
16U |
|
|
22100g |
|
|
|
19" wall cabinet |
Digitus DN-19 20U-6/6-SW 19 inch black wall cabinet 600x998x600mm 20U |
16-1982
|
|
|
1+ £330.02
Price per unit Ex VAT
|
998mm |
600mm |
600mm |
Black, Black (RAL 9005) |
|
600mm |
(W x H x D) 600 x 998 x 600 mm |
Steel |
20U |
|
|
40000g |
|
|
|
19" wall cabinet |
Digitus DN-19 20-U-SW wall cabinet black 19" 600x998x450mm 20U |
16-1983
|
|
Back order - 3 availableBack-order availability date - 04/12/2026
|
1+ £285.49
Price per unit Ex VAT
|
998mm |
600mm |
600mm |
Black (RAL 9005) |
|
450mm |
(W x H x D) 600 x 998 x 450 mm |
Steel |
20U |
|
|
35kg |
|
|
|
19" wall cabinet |
Digitus DN-19-07U-S-PD 19 inch wall cabinet grey-white 540x370x400 mm 7U |
16-1988
|
|
Back order - 76 availableBack-order availability date - 15/11/2026
|
1+ £76.11
Price per unit Ex VAT
|
370mm |
540mm |
540mm |
Grey-white (RAL 7035) |
|
400mm |
(W x H x D) 540 x 370 x 400 mm |
Steel |
7U |
|
|
10600g |
|
|
|
19" wall cabinet |
Digitus DN-49201 19 inch wall cabinet Black 540x240x400mm 4U IT system cabinet |
16-1999
|
|
Despatched within 4 working days - 16 in stock
|
1+ £52.10
| 1+ |
£52.10 |
| 10+ |
£50.85 |
| 100+ |
£50.30 |
Price per unit Ex VAT
|
240mm |
540mm |
540mm |
Black, Black (RAL 9005) |
|
400mm |
(W x H x D) 540 x 240 x 400 mm |
|
4U |
483 mm (19") |
|
7130g |
|
|
|
19" wall cabinet |