Digitus DN-19 16U-6/6-SW wall cabinet Black 19" 600x820x600mm 16U

MPN
DN-19 16U-6/6-SW
Brand
Digitus
EAN-13
4016032257677
Order Code
16-1980
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £249.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Digitus DN-19 16U-6/6-SW, part number 1934489, is a robust wall-mounted cabinet designed for housing and organising network equipment. This black cabinet measures 600 mm in width, 820 mm in height, and 600 mm in depth, providing a total of 16 rack units (U) for various 19-inch rack-mounted devices. Constructed with high-quality materials, the cabinet is engineered to support efficient cable management and optimal ventilation, ensuring equipment remains securely in place and operates within ideal temperature ranges. Its versatile design is well-suited for use in network installations, telecommunications, and data centre environments, where reliability and space efficiency are paramount. This product meets rigorous industry standards, ensuring compatibility and performance in professional settings.
Type 19" wall cabinet
Enclosure Height 820mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black, Black (RAL 9005)
Depth 600mm
Dimensions (W x H x D) 600 x 820 x 600 mm
Material Steel
Rack unit 16U
Weight 37000g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot