Digitus DN-19 07-U-S-SW 19" wall cabinet Black RAL 9005 540x370x400mm 7U

MPN
DN-19 07-U-S-SW
Brand
Digitus
EAN-13
4016032257592
Order Code
16-1970
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £74.45 £63.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

Digitus DN-19 07-U-S-SW, also known under the alternate description 2528899, is a 19-inch wall cabinet designed for network and server applications. This robust unit, finished in black RAL 9005, measures 540x370x400mm and offers a 7-unit (7U) rack space, providing a compact yet efficient solution for housing IT components. Engineered to accommodate various mounting needs, the cabinet is constructed for stability and durability, making it suitable for small to medium-sized equipment installations in offices, data centres, and telecommunication setups. Its design facilitates easy access and secure storage, ensuring optimal operation within a structured cabling system.
Type 19" wall cabinet
Enclosure Height 370mm
Enclosure Length 540mm
Enclosure Width 540mm
Colour Black (RAL 9005)
Depth 400mm
Dimensions (W x H x D) 540 x 370 x 400 mm
Rack unit 7U
Weight 13800g

Reviews

Be the first to submit a review

Trustpilot