Digitus DN-19 12-U-S-SW wall cabinet 19in black 540x595x400mm 12U

MPN
DN-19 12-U-S-SW
Brand
Digitus
EAN-13
4016032257615
Order Code
16-1977
Country of Origin
Turkey

Discontinued


Digitus DN-19 12-U-S-SW is a high-quality wall cabinet designed for professional 19-inch rack installations, featuring a robust build with dimensions of 540x595x400 mm and offering a capacity of 12U. This enclosure is constructed to provide secure and efficient housing for servers, networking equipment, and other rack-mountable devices in environments such as data centres, telecommunications rooms, or industrial facilities. The cabinet is finished in black for a discreet and professional appearance and incorporates adequate ventilation features to ensure optimal cooling of housed equipment. Built to accommodate diverse technology integration needs, it serves as a reliable infrastructure solution for structured cabling and IT systems.
Type 19" wall cabinet
Enclosure Height 595mm
Enclosure Length 540mm
Enclosure Width 540mm
Colour Black (RAL 9005)
Depth 400mm
Dimensions (W x H x D) 540 x 595 x 400 mm
Rack unit 12U
Weight 18600g

Alternatives (1)


Trustpilot