Digitus DN-19 07U-6/6-EC-SW 19 inch wall cabinet black 600x416x600 mm 7U matt

MPN
DN-19 07U-6/6-EC-SW
Brand
Digitus
EAN-13
4016032257790
Order Code
16-1967
Country of Origin
Turkey
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £116.78 £104.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 02/06/2026

Digitus DN-19 07U-6/6-EC-SW is a robust 19-inch wall cabinet designed for network and server installations, identified with an alternate description of 2380158. This product features a sturdy construction with dimensions of 600x416x600 mm and a capacity of 7U, making it suitable for housing various IT equipment in environments where space efficiency is paramount. Engineered with a matt black finish, it provides both aesthetic appeal and functionality, facilitating organised cable management and optimal ventilation. Commonly utilised in telecommunications, data centres, and other technical infrastructure settings, this cabinet ensures secure and efficient installation in scenarios requiring reliable and protected electronic equipment housing.
Type 19" wall cabinet
Enclosure Height 416mm
Enclosure Length 600mm
Enclosure Width 600mm
Depth 600mm
Dimensions (W x H x D) 600 x 416 x 600 mm
Material Steel
Rack unit 7U
Weight 17700g

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot