Digitus DN-19 20-U-SW wall cabinet black 19" 600x998x450mm 20U

MPN
DN-19 20-U-SW
Brand
Digitus
EAN-13
4016032257684
Order Code
16-1983
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £335.87 £285.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Digitus DN-19 20-U-SW is a wall cabinet designed for housing network and server equipment, produced by Digitus. The cabinet has dimensions of 600x998x450 mm and features a capacity of 20U, suitable for 19-inch rack-mountable components. Constructed with precision, it is finished in black for a professional appearance and includes a lockable front door to ensure security. Engineered for versatility, it is ideal for environments such as small enterprise data centres, telecommunications closets, or any setting requiring efficient space management for hosting IT equipment. The cabinet supports efficient airflow and cable management, crucial for maintaining optimal operational conditions of servers and networking equipment.
Type 19" wall cabinet
Enclosure Height 998mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black (RAL 9005)
Depth 450mm
Dimensions (W x H x D) 600 x 998 x 450 mm
Material Steel
Rack unit 20U
Weight 35kg

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot