Digitus DN-19 09U-6/6-EC-SW Wall Cabinet 19" Black 600x505x600mm 9U

MPN
DN-19 09U-6/6-EC-SW
Brand
Digitus
EAN-13
4016032257806
Order Code
16-1971
Country of Origin
Turkey
View Full Product Range (20)

Discontinued


Digitus DN-19 09U-6/6-EC-SW is a robust wall cabinet designed to house 19-inch rack-mounted equipment, providing a compact and efficient solution for network and server infrastructure. Measuring 600x505x600mm, this 9U cabinet features a black powder-coated finish for durability and protection against environmental factors. Constructed with cold-rolled steel, the cabinet offers excellent structural integrity and includes a lockable front door and removable side panels for easy access and enhanced security. It is ideal for use in data centres, offices, and industrial environments where space-saving and secure housing of IT equipment and networking components are crucial.
Type 19" wall cabinet
Enclosure Height 505mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black, Black (matt), Black (RAL 9005)
Depth 600mm
Dimensions (W x H x D) 600 x 505 x 600 mm
Material Steel
Rack unit 9U
Weight 19900g

Alternatives (2)


Trustpilot