Digitus DN-49201 19 inch wall cabinet Black 540x240x400mm 4U IT system cabinet

MPN
DN-49201
Brand
Digitus
EAN-13
4016032493693
Order Code
16-1999
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £52.10
10+ £50.85
100+ £50.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Digitus DN-49201 is a 19-inch wall cabinet designed to provide secure and organised storage for IT system components. This product, also known by the alternate code 3207656, features dimensions of 540 x 240 x 400 mm and a 4U rack space configuration. Constructed with robust materials, the cabinet is finished in black to ensure both durability and a professional appearance, making it well-suited for environments requiring compact yet effective network or server setups. Typical applications include housing routers, switches, or patch panels in data centres and office settings where floor space is at a premium. This wall-mounted cabinet offers a practical solution for engineers looking to optimise space while maintaining accessibility and efficient cable management in their IT infrastructures.
Type 19" wall cabinet
Enclosure Height 240mm
Enclosure Length 540mm
Enclosure Width 540mm
Colour Black, Black (RAL 9005)
Depth 400mm
Dimensions (W x H x D) 540 x 240 x 400 mm
Rack size 483 mm (19")
Rack unit 4U
Weight 7130g

Reviews

Be the first to submit a review

Trustpilot