Digitus DN-19 20U-6/6-SW 19 inch black wall cabinet 600x998x600mm 20U

MPN
DN-19 20U-6/6-SW
Brand
Digitus
EAN-13
4016032250579
Order Code
16-1982
Country of Origin
Turkey

Discontinued


Digitus DN-19 20U-6/6-SW, also known as part number 1934438, refers to a black wall cabinet designed for 19-inch network installations. This product measures 600x998x600mm and offers a 20U height capacity, making it well-suited for housing a variety of standardised rack-mountable equipment. Crafted from robust materials, the cabinet provides secure, organised storage that meets the demands of data centres and server rooms. With its spacious interior and efficient design, it is ideal for applications requiring reliable equipment arrangement, network integration, and effective cable management. It serves as an essential component for infrastructure in telecommunications, information technology, and networking projects.
Type 19" wall cabinet
Enclosure Height 998mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black, Black (RAL 9005)
Depth 600mm
Dimensions (W x H x D) 600 x 998 x 600 mm
Material Steel
Rack unit 20U
Weight 40000g

Trustpilot