Digitus DN-19 07-U-EC-SW 19" wall cabinet Black 600x416x450mm 7U RAL 9005

MPN
DN-19 07-U-EC-SW
Brand
Digitus
EAN-13
4016032257783
Order Code
16-1969
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £103.30 £87.80
10+ £86.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

Digitus DN-19 07-U-EC-SW is a wall-mounted cabinet designed for network and telecommunications equipment, identified by the alternate description 2380170. This product boasts a 19-inch rack format with a capacity of 7U, providing ample space for housing essential network components. It is constructed with robust materials and features a black finish matching RAL 9005, ensuring durability and aesthetic integration with modern IT environments. Measuring 600x416x450mm, it is suitable for installation in smaller server rooms or as part of distributed network setups across offices. This cabinet offers secure and organised housing for equipment, often utilised in engineering applications that require reliable network infrastructure management.
Type 19" wall cabinet
Enclosure Height 416mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black (RAL 9005)
Depth 450mm
Dimensions (W x H x D) 600 x 416 x 450 mm
Material Steel
Rack unit 7U
Weight 13800g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot