Digitus DN-19 16U-6/6-EC wall cabinet 600x816x600mm 16U Grey-white RAL 7035

MPN
DN-19 16U-6/6-EC
Brand
Digitus
EAN-13
4016032221760
Order Code
16-1978
Country of Origin
China

Discontinued


Digitus DN-19 16U-6/6-EC wall cabinet, also known as 1881641, is designed for sleek and efficient organisation of network components, making it ideal for professional networking environments. This cabinet features a spacious 16U capacity within dimensions of 600 mm in width, 816 mm in height, and 600 mm in depth, and it is finished in a durable grey-white hue corresponding to RAL 7035 for a modern look that integrates well into any technical setting. Engineered with precision for robustness, it provides secure housing for servers, patch panels, and communication equipment, ensuring optimal operation within restricted spaces. Particularly suited to secure network setups and data management tasks in corporate offices or data centres, this wall-mounted cabinet facilitates easy access and maintenance while safeguarding electronic infrastructure.
Type 19" wall cabinet
Enclosure Height 816mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Depth 600mm
Dimensions (W x H x D) 600 x 816 x 600 mm
Material Steel
Rack unit 16U
Weight 28.4kg

Alternatives (4)


Trustpilot