Digitus DN-19 16U-6/6-EC-SW Wall Cabinet 19" Blk Matt RAL9005 600x816x600mm

MPN
DN-19 16U-6/6-EC-SW
Brand
Digitus
EAN-13
4016032257875
Order Code
16-1979
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £149.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/12/2026

Digitus DN-19 16U-6/6-EC-SW is a high-quality wall cabinet designed to accommodate 19-inch rack-mounted equipment, suitable for applications requiring secure and efficient equipment storage. With dimensions of 600 x 816 x 600 mm, this cabinet offers space for a range of networking and telecommunications equipment, providing a robust solution for server and data management needs. Constructed from durable materials, the cabinet features a matt black finish conforming to RAL 9005 standards, ensuring both aesthetic appeal and environmental protection. The unit's lockable front door and removable side panels facilitate convenient access for maintenance while ensuring security. Engineers will find this cabinet ideal for use in data centres, server rooms, and telecommunications closets, where organised and protected equipment assembly is critical.
Type 19" wall cabinet
Enclosure Height 816mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black, Black (matt), Black (RAL 9005)
Depth 600mm
Dimensions (W x H x D) 600 x 816 x 600 mm
Material Steel
Rack unit 16U
Weight 28400g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot