Digitus DN-19 12-U-EC-SW 19 inch wall cabinet black RAL 9005 600x638x450mm 12U

MPN
DN-19 12-U-EC-SW
Brand
Digitus
EAN-13
4016032257837
Order Code
16-1976
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £122.09 £107.84
10+ £106.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/11/2026

Digitus DN-19 12-U-EC-SW, 2380174 - Digitus DN-19 12-U-EC-SW. This product is a robust 19-inch wall cabinet, finished in black with a RAL 9005 colour code, measuring 600x638x450 mm and providing 12 units of rack space. Crafted to support IT infrastructure, the cabinet features a sturdy construction suitable for housing servers, networking equipment, and other rack-mounted devices, ensuring organisation and efficient use of space in environments where floor-standing units are not feasible. Common applications include small to medium-sized data and telecommunication installations requiring secure and effective equipment storage solutions. The cabinet's design allows for convenient access and maintenance, making it an optimal choice for engineers focusing on infrastructure management and deployment in constrained spaces.
Type 19" wall cabinet
Enclosure Height 638mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black (RAL 9005)
Depth 450mm
Dimensions (W x H x D) 600 x 638 x 450 mm
Material Steel
Rack unit 12U
Weight 18300g

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot