Digitus DN-19 09-U-S-SW 19 inch wall cabinet black 540 x 460 x 400 mm 9U

MPN
DN-19 09-U-S-SW
Brand
Digitus
EAN-13
4016032257608
Order Code
16-1973
Country of Origin
Turkey
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £79.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/07/2026

Digitus DN-19 09-U-S-SW, 2528902, is a 19-inch wall cabinet designed for secure and efficient housing of electronic equipment. This cabinet is constructed with high-quality steel and is finished in black for a sleek appearance that blends into various environments. It features dimensions of 540 x 460 x 400 mm and has a 9U rack unit capacity, making it ideal for organising and managing network components, servers, and other IT infrastructure. Suitable for both office and industrial settings, this product ensures optimal ventilation and cable management, contributing to the reliability and longevity of the installed equipment. The cabinet's design accommodates a wide range of engineering applications including telecommunication systems and server installations.
Type 19" wall cabinet
Enclosure Height 460mm
Enclosure Length 540mm
Enclosure Width 540mm
Colour Black (RAL 9005)
Depth 400mm
Dimensions (W x H x D) 540 x 460 x 400 mm
Rack unit 9U
Weight 16000g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot