Digitus DN-19 04U-PB-B IT wall cabinet black 500x145x475mm 19" 3U

MPN
DN-19 04U-PB-B
Brand
Digitus
EAN-13
4016032345282
Order Code
16-1966
Country of Origin
Turkey
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £142.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DN-19 04U-PB-B, or 1604552, is a robust IT wall cabinet designed to provide secure and organised housing for network equipment. This product accommodates up to 3U of rack-mounted hardware and measures 500x145x475mm, entirely adhering to the standard 19-inch rack format. Engineered with precision, the cabinet features a solid steel construction in a sleek black finish, ensuring durability and compatibility with professional IT environments. Typical applications include small to medium-sized business settings where efficient space management and equipment security are paramount. It offers straightforward wall-mounting capabilities, making it an ideal choice for managing telecommunications and networking gear in confined areas.
Type 19" wall cabinet
Material Steel Plate
Enclosure Length 475mm
Enclosure Height 145mm
Ingress Protection Rating IP20
Colour Black (RAL 9005)
Depth 475mm
Dimensions (W x H x D) 500 x 145 x 475 mm
Height 145mm
Product Type 19" wall cabinet
Rack unit 3U
Weight 8.5kg
Width 500mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot