Digitus DN-19 12U-6/6-EC 19" wall cabinet 600x638.4x600mm 12U Grey-white

MPN
DN-19 12U-6/6-EC
Brand
Digitus
EAN-13
4016032221753
Order Code
16-1974
Country of Origin
China
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £147.62 £132.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 02/06/2026

Digitus DN-19 12U-6/6-EC is a robust 19" wall cabinet with the dimensions of 600x638.4x600 mm, designed to meet the needs of demanding network and telecommunications installations. Manufactured in a grey-white finish, this cabinet offers 12U of rack space, making it ideal for housing servers, networking equipment, and other IT infrastructure components with ease. The cabinet is constructed with high-quality materials to ensure durability and stability, providing reliable protection and organisation for sensitive electronic equipment. This product is essential for use in data centres, server rooms, or any technical environment where efficient equipment management and space utilisation are critical.
Type 19" wall cabinet
Enclosure Height 638.4mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Depth 600mm
Dimensions (W x H x D) 600 x 638.4 x 600 mm
Material Steel
Rack unit 12U
Weight 23.5kg

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot